LT1185IT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1
Unit Price: 14,04000 €
Datasheet
Linear Voltage Regulator IC 1 Output 3A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 3A TO-220-5
TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1185IT

DigiKey Part Number
LT1185IT-ND
Manufacturer
Manufacturer Product Number
LT1185IT
Description
IC REG LINEAR 3A TO220-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 3A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT1185IT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Regulators
1
Current - Output
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes