


LT1185CT#30PBF | |
|---|---|
DigiKey Part Number | 505-LT1185CT#30PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1185CT#30PBF |
Description | IC REG LIN POS/NEG ADJ 3A TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive or Negative Adjustable 1 Output 3A TO-220-5 Flow 30 |
Datasheet | Datasheet |
EDA/CAD Models | LT1185CT#30PBF Models |
Category | Voltage Dropout (Max) 1V @ 3A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 3.5 mA |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature 0°C ~ 70°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-5 Formed Leads |
Voltage - Input (Max) -35V | Supplier Device Package TO-220-5 Flow 30 |
Voltage - Output (Min/Fixed) ±2.5V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,84000 € | 11,84 € |
| 10 | 9,33200 € | 93,32 € |
| 50 | 8,32640 € | 416,32 € |
| 100 | 8,01520 € | 801,52 € |
| 250 | 7,68648 € | 1.921,62 € |
| 500 | 7,48846 € | 3.744,23 € |
| 1.000 | 7,32548 € | 7.325,48 € |
| Unit Price without VAT: | 11,84000 € |
|---|---|
| Unit Price with VAT: | 14,08960 € |

