LT1184CS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 52
Unit Price: 10,36000 €
Datasheet
- Converter, CCFL Voltage Regulator IC 1 Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1184CS

DigiKey Part Number
LT1184CS-ND
Manufacturer
Manufacturer Product Number
LT1184CS
Description
IC SW REG CCFL CONTRAST 16-SOIC
Customer Reference
Detailed Description
- Converter, CCFL Voltage Regulator IC 1 Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1184CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 100°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Package / Case
16-SOIC (0.154", 3.90mm Width)
Applications
Converter, CCFL
Supplier Device Package
16-SO
Voltage - Input
3V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1184CS#PBFAnalog Devices Inc.52LT1184CS#PBF-ND10,36000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types