Direct

LT1183CS | |
|---|---|
DigiKey Part Number | LT1183CS-ND |
Manufacturer | |
Manufacturer Product Number | LT1183CS |
Description | IC SW REG CCFL/LCD CONTRST16SOIC |
Customer Reference | |
Detailed Description | - Converter, CCFL, LCD Voltage Regulator IC 1 Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1183CS Models |
Category | Number of Outputs 1 |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 100°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Converter, CCFL, LCD | Supplier Device Package 16-SO |
Voltage - Input 3V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1183CS#PBF | Analog Devices Inc. | 0 | 505-LT1183CS#PBF-ND | 11,88440 € | Direct |


