
LT1183CS#TRPBF | |
|---|---|
DigiKey Part Number | LT1183CS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1183CS#TRPBF |
Description | IC REG CONV CCFL/LCD 1OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, CCFL, LCD Voltage Regulator IC 1 Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1183CS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, CCFL, LCD | |
Voltage - Input | 3V ~ 30V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,05000 € | 25.125,00 € |
| Unit Price without VAT: | 10,05000 € |
|---|---|
| Unit Price with VAT: | 11,95950 € |

