Direct

LT1182IS | |
|---|---|
DigiKey Part Number | LT1182IS-ND |
Manufacturer | |
Manufacturer Product Number | LT1182IS |
Description | IC SW REG CCFL/LCD CONTRST16SOIC |
Customer Reference | |
Detailed Description | - Converter, CCFL, LCD Voltage Regulator IC 1 Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1182IS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Converter, CCFL, LCD | |
Voltage - Input | 3V ~ 30V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |


