
LT1182CS#PBF | |
|---|---|
DigiKey Part Number | LT1182CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1182CS#PBF |
Description | IC REG CONV CCFL/LCD 1OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, CCFL, LCD Voltage Regulator IC 1 Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1182CS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, CCFL, LCD | |
Voltage - Input | 3V ~ 30V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,70000 € | 16,70 € |
| 10 | 13,29800 € | 132,98 € |
| 50 | 11,93840 € | 596,92 € |
| 100 | 11,51730 € | 1.151,73 € |
| 250 | 11,07272 € | 2.768,18 € |
| 500 | 10,80476 € | 5.402,38 € |
| Unit Price without VAT: | 16,70000 € |
|---|---|
| Unit Price with VAT: | 19,87300 € |

