2/2 Transceiver Full RS232 18-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1180ACSW#TRPBF

DigiKey Part Number
LT1180ACSW#TRPBFTR-ND - Tape & Reel (TR)
LT1180ACSW#TRPBFCT-ND - Cut Tape (CT)
LT1180ACSW#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1180ACSW#TRPBF
Description
IC TRANSCEIVER FULL 2/2 18SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1180ACSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.044
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,06000 €9,06 €
107,08400 €70,84 €
256,58920 €164,73 €
1006,14910 €614,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,66591 €5.665,91 €
Manufacturers Standard Package
Unit Price without VAT:9,06000 €
Unit Price with VAT:10,78140 €