Similar



LT117AK | |
|---|---|
DigiKey Part Number | LT117AK-ND |
Manufacturer | |
Manufacturer Product Number | LT117AK |
Description | IC REG LINEAR POS ADJ TO3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output TO-3 |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-204AA, TO-3 |
Part Status Obsolete | Supplier Device Package TO-3 |
Number of Regulators 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM117K STEEL/NOPB | Texas Instruments | 400 | LM117KSTEEL/NOPB-ND | 106,69000 € | Similar |


