


LT1175MPQ#PBF | |
|---|---|
DigiKey Part Number | LT1175MPQ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1175MPQ#PBF |
Description | IC REG LIN NEG ADJ 500MA DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1175MPQ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -3.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,34000 € | 21,34 € |
| 10 | 17,14400 € | 171,44 € |
| 50 | 15,46480 € | 773,24 € |
| 100 | 14,94490 € | 1.494,49 € |
| 250 | 14,39616 € | 3.599,04 € |
| 500 | 14,06548 € | 7.032,74 € |
| Unit Price without VAT: | 21,34000 € |
|---|---|
| Unit Price with VAT: | 25,39460 € |

