Direct



LT1175IQ#TR | |
|---|---|
DigiKey Part Number | LT1175IQ#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1175IQ#TR |
Description | IC REG LIN NEG ADJ 500MA DDPAK-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1175IQ#TR Models |
Category | Voltage Dropout (Max) 0.7V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 80 µA |
Part Status Obsolete | Control Features Current Limit, Enable |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Input (Max) -20V | Supplier Device Package DDPAK-5 |
Voltage - Output (Min/Fixed) -3.8V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1175IQ#TRPBF | Analog Devices Inc. | 2.875 | 161-LT1175IQ#TRPBFCT-ND | 11,52000 € | Direct |


