LT1175CS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 533
Unit Price: 8,22000 €
Datasheet
Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1175CS8

DigiKey Part Number
LT1175CS8-ND
Manufacturer
Manufacturer Product Number
LT1175CS8
Description
IC REG LINEAR NEG ADJ 500MA 8-SO
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1175CS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-20V
Voltage - Output (Min/Fixed)
-3.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
-
Control Features
Current Limit, Enable
Protection Features
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types