Direct



LT1175CS8#TR | |
|---|---|
DigiKey Part Number | LT1175CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1175CS8#TR |
Description | IC REG LINEAR NEG ADJ 500MA 8-SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1175CS8#TR Models |
Category | Voltage Dropout (Max) 0.7V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 80 µA |
Part Status Obsolete | Control Features Current Limit, Enable |
Output Configuration | Operating Temperature 0°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) -20V | Supplier Device Package 8-SO |
Voltage - Output (Min/Fixed) -3.8V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1175CS8#TRPBF | Analog Devices Inc. | 6.098 | LT1175CS8#TRPBFCT-ND | 8,35000 € | Direct |


