LT1168ACN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 38
Unit Price: 14,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 88
Unit Price: 18,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 39
Unit Price: 25,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 193
Unit Price: 15,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 46
Unit Price: 22,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.281
Unit Price: 11,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 690
Unit Price: 18,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 244
Unit Price: 23,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 287
Unit Price: 9,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.479
Unit Price: 7,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 195
Unit Price: 17,17000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.740
Unit Price: 11,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 354
Unit Price: 10,55000 €
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LT1168ACN8

DigiKey Part Number
LT1168ACN8-ND
Manufacturer
Manufacturer Product Number
LT1168ACN8
Description
IC OPAMP INSTR 400KHZ 8DIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1168ACN8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
400 kHz
Current - Input Bias
40 pA
Voltage - Input Offset
15 µV
Current - Supply
350µA
Current - Output / Channel
32 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes