Direct

LT1162CSW | |
|---|---|
DigiKey Part Number | LT1162CSW-ND |
Manufacturer | |
Manufacturer Product Number | LT1162CSW |
Description | IC GATE DRVR HALF-BRIDGE 24SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1162CSW Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | High Side Voltage - Max (Bootstrap) 60 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 130ns, 60ns |
Driven Configuration Half-Bridge | Operating Temperature 0°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 4 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 24-SOIC |
Voltage - Supply 10V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1162CSW#PBF | Analog Devices Inc. | 335 | LT1162CSW#PBF-ND | 13,92000 € | Direct |


