Direct

LT1161ISW | |
|---|---|
DigiKey Part Number | LT1161ISW-ND |
Manufacturer | |
Manufacturer Product Number | LT1161ISW |
Description | IC GATE DRVR HIGH-SIDE 20SOIC |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1161ISW Models |
Category | Voltage - Supply 8V ~ 48V |
Manufacturer Analog Devices Inc. | Logic Voltage - VIL, VIH 0.8V, 2V |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Channel Type Independent | Supplier Device Package 20-SO |
Number of Drivers 4 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1161ISW#PBF | Analog Devices Inc. | 4.499 | LT1161ISW#PBF-ND | 12,96000 € | Direct |


