


LT1161CSW#PBF | |
|---|---|
DigiKey Part Number | 505-LT1161CSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1161CSW#PBF |
Description | IC GATE DRVR HIGH-SIDE 20SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1161CSW#PBF Models |
Category | Voltage - Supply 8V ~ 48V |
Manufacturer Analog Devices Inc. | Logic Voltage - VIL, VIH 0.8V, 2V |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Operating Temperature 0°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Channel Type Independent | Supplier Device Package 20-SO |
Number of Drivers 4 | Base Product Number |
Gate Type MOSFET (N-Channel) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 € | 11,79 € |
| 10 | 9,28900 € | 92,89 € |
| 38 | 8,42789 € | 320,26 € |
| 114 | 7,92535 € | 903,49 € |
| 266 | 7,63086 € | 2.029,81 € |
| 532 | 7,43699 € | 3.956,48 € |
| 1.026 | 7,28507 € | 7.474,48 € |
| Unit Price without VAT: | 11,79000 € |
|---|---|
| Unit Price with VAT: | 14,03010 € |



