LT1160IS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 5,80167 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1160IS#TR

DigiKey Part Number
LT1160IS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1160IS#TR
Description
IC GATE DRVR HALF-BRIDGE 14SO
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
Analog Devices Inc.
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Discontinued at DigiKey
High Side Voltage - Max (Bootstrap)
60 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
130ns, 60ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
14-SO
Voltage - Supply
10V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1160IS#TRPBFAnalog Devices Inc.0LT1160IS#TRPBF-ND5,80167 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types