Direct



LT1160CN | |
|---|---|
DigiKey Part Number | LT1160CN-ND |
Manufacturer | |
Manufacturer Product Number | LT1160CN |
Description | IC GATE DRVR HALF-BRIDGE 14DIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1160CN Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | High Side Voltage - Max (Bootstrap) 60 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 130ns, 60ns |
Driven Configuration Half-Bridge | Operating Temperature 0°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Through Hole |
Number of Drivers 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 14-PDIP |
Voltage - Supply 10V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1160CN#PBF | Analog Devices Inc. | 105 | 161-LT1160CN#PBF-ND | 7,96000 € | Direct |


