Direct

LT1158ISW#TR | |
|---|---|
DigiKey Part Number | LT1158ISW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1158ISW#TR |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-SO |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 500mA, 500mA |
Packaging Tape & Reel (TR) | Input Type Inverting, Non-Inverting |
Part Status Discontinued at DigiKey | High Side Voltage - Max (Bootstrap) 56 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 130ns, 120ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 16-SO |
Voltage - Supply 5V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1158ISW#TRPBF | Analog Devices Inc. | 0 | 505-LT1158ISW#TRPBFTR-ND | 8,37384 € | Direct |


