


LT1158ISW#PBF | |
|---|---|
DigiKey Part Number | LT1158ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1158ISW#PBF |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1158ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 30V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 500mA, 500mA | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 56 V | |
Rise / Fall Time (Typ) | 130ns, 120ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 10 | 8,84200 € | 88,42 € |
| 47 | 7,26617 € | 341,51 € |
| 141 | 6,61809 € | 933,15 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |






