Parametric Equivalent

LT1141ACN#PBF | |
|---|---|
DigiKey Part Number | LT1141ACN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1141ACN#PBF |
Description | IC TRANSCEIVER FULL 3/5 24PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1141ACN#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS232 | Package / Case 24-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 24-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1133ACN#PBF | Analog Devices Inc. | 117 | LT1133ACN#PBF-ND | 12,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 7,16133 € | 644,52 € |
| Unit Price without VAT: | 7,16133 € |
|---|---|
| Unit Price with VAT: | 8,52198 € |


