LT1138ACG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 10,30021 €
Datasheet
5/3 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1138ACG

DigiKey Part Number
LT1138ACG-ND
Manufacturer
Manufacturer Product Number
LT1138ACG
Description
IC 5DRV/3RCV RS232 5V 28SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1138ACG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types