LT1134ACSW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 12,54000 €
Datasheet
4/4 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1134ACSW

DigiKey Part Number
LT1134ACSW-ND
Manufacturer
Manufacturer Product Number
LT1134ACSW
Description
IC 4DRV/4RCV RS232 5V 24-SOIC
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1134ACSW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types