Parametric Equivalent

LT1134ACSW#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1134ACSW#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1134ACSW#TRPBF |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1134ACSW#TRPBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1139ACSW#TRPBF | Analog Devices Inc. | 0 | LT1139ACSW#TRPBF-ND | 8,46692 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,68683 € | 7.686,83 € |
| Unit Price without VAT: | 7,68683 € |
|---|---|
| Unit Price with VAT: | 9,14733 € |


