LT1131ACSW#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 8,32384 €
Datasheet
5/4 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1131ACSW#TRPBF

DigiKey Part Number
LT1131ACSW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1131ACSW#TRPBF
Description
IC TRANSCEIVER FULL 5/4 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5/4 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LT1131ACSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/4
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
250KBd
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,32384 €8.323,84 €
Manufacturers Standard Package
Unit Price without VAT:8,32384 €
Unit Price with VAT:9,90537 €