
LT1131ACSW#PBF | |
|---|---|
DigiKey Part Number | LT1131ACSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1131ACSW#PBF |
Description | IC TRANSCEIVER FULL 5/4 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/4 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1131ACSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/4 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 250KBd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,72000 € | 13,72 € |
| 10 | 10,86000 € | 108,60 € |
| 27 | 10,09296 € | 272,51 € |
| 108 | 9,32417 € | 1.007,01 € |
| 270 | 8,95770 € | 2.418,58 € |
| 513 | 8,75170 € | 4.489,62 € |
| Unit Price without VAT: | 13,72000 € |
|---|---|
| Unit Price with VAT: | 16,32680 € |

