LT1122DS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 450
Unit Price: 8,43000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 780
Unit Price: 10,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,05311 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.583
Unit Price: 10,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.528
Unit Price: 1,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 444
Unit Price: 1,55771 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.756
Unit Price: 2,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.613
Unit Price: 1,84171 €
Datasheet
J-FET Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1122DS8

DigiKey Part Number
LT1122DS8-ND
Manufacturer
Manufacturer Product Number
LT1122DS8
Description
IC OPAMP JFET 13MHZ 8SO
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1122DS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
75V/µs
Gain Bandwidth Product
13 MHz
Current - Input Bias
12 pA
Voltage - Input Offset
130 µV
Current - Supply
7.8mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types