Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1122CS8 | |
|---|---|
DigiKey Part Number | LT1122CS8-ND |
Manufacturer | |
Manufacturer Product Number | LT1122CS8 |
Description | IC OPAMP JFET 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1122CS8 Models |
Category | Voltage - Input Offset 130 µV |
Mfr | Current - Supply 7.8mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 75V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 13 MHz | Supplier Device Package 8-SO |
Current - Input Bias 12 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1122CS8#PBF | Analog Devices Inc. | 298 | 505-LT1122CS8#PBF-ND | 9,64000 € | Direct |
| AD847JRZ | Analog Devices Inc. | 199 | AD847JRZ-ND | 10,39000 € | Similar |
| AD847JRZ-REEL | Analog Devices Inc. | 0 | AD847JRZ-REELTR-ND | 6,20644 € | Similar |
| AD847JRZ-REEL7 | Analog Devices Inc. | 2.047 | 505-AD847JRZ-REEL7CT-ND | 10,39000 € | Similar |
| TLE2071ACDR | Texas Instruments | 2.416 | 296-TLE2071ACDRCT-ND | 2,01000 € | Similar |




