


LT1122ACN8#PBF | |
|---|---|
DigiKey Part Number | LT1122ACN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1122ACN8#PBF |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1122ACN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 80V/µs | |
Gain Bandwidth Product | 14 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 7.5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 € | 13,35 € |
| 10 | 10,55800 € | 105,58 € |
| 50 | 9,43980 € | 471,99 € |
| 100 | 9,09340 € | 909,34 € |
| 250 | 8,72780 € | 2.181,95 € |
| 500 | 8,50746 € | 4.253,73 € |
| 1.000 | 8,32612 € | 8.326,12 € |
| Unit Price without VAT: | 13,35000 € |
|---|---|
| Unit Price with VAT: | 15,88650 € |

