



LT1121CN8-3.3#PBF | |
|---|---|
DigiKey Part Number | LT1121CN8-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1121CN8-3.3#PBF |
Description | IC REG LINEAR 3.3V 150MA 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1121CN8-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 3,54800 € | 35,48 € |
| 50 | 3,10840 € | 155,42 € |
| 100 | 2,97230 € | 297,23 € |
| 250 | 2,82856 € | 707,14 € |
| 500 | 2,74190 € | 1.370,95 € |
| 1.000 | 2,67059 € | 2.670,59 € |
| 2.500 | 2,59534 € | 6.488,35 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |


