Direct
Similar
Similar
Similar
Similar



LT1121ACS8-5 | |
|---|---|
DigiKey Part Number | LT1121ACS8-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1121ACS8-5 |
Description | IC REG LINEAR 5V 150MA 8-SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1121ACS8-5 Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tube | PSRR 58dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1121ACS8-5#PBF | Analog Devices Inc. | 680 | LT1121ACS8-5#PBF-ND | 6,92000 € | Direct |
| MIC5200-5.0YM | Microchip Technology | 461 | 576-1248-ND | 1,17000 € | Similar |
| MIC5200-5.0YM-TR | Microchip Technology | 2.250 | MIC5200-5.0YM-CT-ND | 1,17000 € | Similar |
| MIC5201-5.0YM | Microchip Technology | 271 | 576-1253-ND | 1,12000 € | Similar |
| MIC5201-5.0YM-TR | Microchip Technology | 1.090 | MIC5201-5.0YM-CT-ND | 1,12000 € | Similar |




