


LT1120CS8#PBF | |
|---|---|
DigiKey Part Number | LT1120CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1120CS8#PBF |
Description | IC REG LINEAR POS ADJ 125MA 8-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 125mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1120CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.65V @ 125mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 10 | 6,78200 € | 67,82 € |
| 25 | 6,30360 € | 157,59 € |
| 100 | 5,77700 € | 577,70 € |
| 300 | 5,48340 € | 1.645,02 € |
| 500 | 5,37480 € | 2.687,40 € |
| 1.000 | 5,25031 € | 5.250,31 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,35300 € |

