Parametric Equivalent



LT1118CS8-5#TRPBF | |
|---|---|
DigiKey Part Number | LT1118CS8-5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1118CS8-5#TRPBF |
Description | IC REG LINEAR 5V 800MA 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1118CS8-5#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) | PSRR 80dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 70°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SO |
Voltage Dropout (Max) 1.3V @ 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1118CS8-5#PBF | Analog Devices Inc. | 56 | LT1118CS8-5#PBF-ND | 7,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,66414 € | 11.660,35 € |
| Unit Price without VAT: | 4,66414 € |
|---|---|
| Unit Price with VAT: | 5,55033 € |


