Direct



LT1118CS8-2.5 | |
|---|---|
DigiKey Part Number | LT1118CS8-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LT1118CS8-2.5 |
Description | IC REG LINEAR 800MA 8-SO |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 800mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1118CS8-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


