


LT1117CST-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT1117CST-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1117CST-3.3#TRPBFCT-ND - Cut Tape (CT) LT1117CST-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1117CST-3.3#TRPBF |
Description | IC REG LIN 3.3V 800MA SOT-223-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1117CST-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 4,50600 € | 45,06 € |
| 25 | 3,92360 € | 98,09 € |
| 100 | 3,26540 € | 326,54 € |
| 250 | 2,94224 € | 735,56 € |
| 500 | 2,82862 € | 1.414,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,82862 € | 5.657,24 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |




