LT1117CST-3.3#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3.143
Unit Price: 6,74000 €
Datasheet

Direct


STMicroelectronics
In Stock: 17.071
Unit Price: 0,28000 €
Datasheet

Direct


STMicroelectronics
In Stock: 31.679
Unit Price: 0,29000 €
Datasheet

Direct


Texas Instruments
In Stock: 14.969
Unit Price: 0,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.785
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.081
Unit Price: 1,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.676
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 39.175
Unit Price: 1,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.267
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.068
Unit Price: 2,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.729
Unit Price: 2,04000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 36.169
Unit Price: 0,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.296
Unit Price: 0,79000 €
Datasheet
SOT 223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1117CST-3.3#TR

DigiKey Part Number
LT1117CST-3.3#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1117CST-3.3#TR
Description
IC REG LINEAR 800MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 800mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1117CST-3.3#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Regulators
1
Current - Output
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes