Direct



LT1116CN8 | |
|---|---|
DigiKey Part Number | LT1116CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1116CN8 |
Description | IC COMPARATOR 1 W/LATCH 8DIP |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1116CN8 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 38mA |
Series | CMRR, PSRR (Typ) 90dB CMRR, 75dB PSRR |
Packaging Tube | Propagation Delay (Max) 16ns |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type with Latch | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 1 | Mounting Type Through Hole |
Output Type CMOS, Complementary, TTL | Supplier Device Package 8-PDIP |
Voltage - Input Offset (Max) 3mV @ 5V | Base Product Number |
Current - Input Bias (Max) 20µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1116CN8#PBF | Analog Devices Inc. | 50 | LT1116CN8#PBF-ND | 11,01000 € | Direct |


