LT1115CSW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 11,28000 €
Datasheet
Audio Amplifier 1 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1115CSW

DigiKey Part Number
LT1115CSW-ND
Manufacturer
Manufacturer Product Number
LT1115CSW
Description
IC OPAMP AUDIO 70MHZ 16SO
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1115CSW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
8.5mA
Packaging
Tube
Voltage - Supply Span (Min)
8 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
15V/µs
Package / Case
16-SOIC (0.295", 7.50mm Width)
Gain Bandwidth Product
70 MHz
Supplier Device Package
16-SO
Current - Input Bias
50 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1115CSW#PBFAnalog Devices Inc.0505-LT1115CSW#PBF-ND11,28000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types