Direct

LT1115CSW#TR | |
|---|---|
DigiKey Part Number | LT1115CSW#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1115CSW#TR |
Description | IC OPAMP AUDIO 70MHZ 16SO |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1115CSW#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 70 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 8.5mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |


