Audio Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Amplifier 1 Circuit 8-PDIP
8 PDIP

LT1115CN8#PBF

DigiKey Part Number
LT1115CN8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1115CN8#PBF
Description
IC AUDIO 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LT1115CN8#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
15V/µs
Gain Bandwidth Product
70 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
50 µV
Current - Supply
8.5mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 756
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,69000 €7,69 €
105,97600 €59,76 €
505,28940 €264,47 €
1005,07690 €507,69 €
2504,85244 €1.213,11 €
5004,71714 €2.358,57 €
1.0004,60579 €4.605,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,69000 €
Unit Price with VAT:9,15110 €