LT1113CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 429
Unit Price: 11,19000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: 13,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,01927 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,10436 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.509
Unit Price: 4,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.974
Unit Price: 4,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10.540
Unit Price: 4,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 196
Unit Price: 3,89000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 594
Unit Price: 10,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,18831 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.533
Unit Price: 10,34000 €
Datasheet
J-FET Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1113CS8

DigiKey Part Number
LT1113CS8-ND
Manufacturer
Manufacturer Product Number
LT1113CS8
Description
IC OPAMP JFET 5.6MHZ 8SO
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1113CS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.9V/µs
Gain Bandwidth Product
5.6 MHz
Current - Input Bias
300 pA
Voltage - Input Offset
550 µV
Current - Supply
5.3mA (x2 Channels)
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types