
LT1106CFTR | |
|---|---|
DigiKey Part Number | LT1106CFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1106CFTR |
Description | IC DC/DC CONV FOR PCMCIA 20TSSOP |
Customer Reference | |
Detailed Description | - Converter, PCMCIA Card Flash Memory Voltage Regulator IC Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, PCMCIA Card Flash Memory | |
Voltage - Input | 3.3V, 5V | |
Voltage - Output | 5V, 12V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

