Direct



LT1105CN8 | |
|---|---|
DigiKey Part Number | LT1105CN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1105CN8 |
Description | IC OFFLINE SWIT CM HV 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 200kHz 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Forward | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 30V | |
Duty Cycle | 63% | |
Frequency - Switching | Up to 200kHz | |
Power (Watts) | 100 W | |
Fault Protection | Current Limiting, Over Load, Over Voltage | |
Control Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |


