


LT1105CN | |
|---|---|
DigiKey Part Number | LT1105CN-ND |
Manufacturer | |
Manufacturer Product Number | LT1105CN |
Description | IC OFFLINE SWIT CM HV 14DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Forward Topology Up to 200kHz 14-PDIP |
Datasheet | Datasheet |
Category | Duty Cycle 63% |
Manufacturer Analog Devices Inc. | Frequency - Switching Up to 200kHz |
Packaging Tube | Power (Watts) 100 W |
Part Status Discontinued at DigiKey | Fault Protection Current Limiting, Over Load, Over Voltage |
Output Isolation Isolated | Operating Temperature 0°C ~ 70°C (TA) |
Internal Switch(s) No | Package / Case 14-DIP (0.300", 7.62mm) |
Topology Flyback, Forward | Supplier Device Package 14-PDIP |
Voltage - Start Up 16 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 7V ~ 30V | Base Product Number |

