Converter Offline Flyback, Forward Topology Up to 200kHz TO-220-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1103CT7

DigiKey Part Number
LT1103CT7-ND
Manufacturer
Manufacturer Product Number
LT1103CT7
Description
IC OFFLINE SW MULT TOP TO220-7
Customer Reference
Detailed Description
Converter Offline Flyback, Forward Topology Up to 200kHz TO-220-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback, Forward
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
7V ~ 30V
Duty Cycle
65%
Frequency - Switching
Up to 200kHz
Power (Watts)
100 W
Fault Protection
Current Limiting, Over Load, Over Voltage
Control Features
-
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
TO-220-7 Formed Leads
Supplier Device Package
TO-220-7
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.