LT1101SW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 10,47589 €
Datasheet
Instrumentation Amplifier 1 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1101SW#TR

DigiKey Part Number
LT1101SW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1101SW#TR
Description
IC OPAMP INSTR 37KHZ 16SO
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1101SW#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
94µA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.2 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.1V/µs
Package / Case
16-SOIC (0.295", 7.50mm Width)
Gain Bandwidth Product
37 kHz
Supplier Device Package
16-SO
Current - Input Bias
6 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1101SW#TRPBFAnalog Devices Inc.0505-LT1101SW#TRPBFTR-ND10,47589 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types