
LT1101AMJ8 | |
|---|---|
DigiKey Part Number | LT1101AMJ8-ND |
Manufacturer | |
Manufacturer Product Number | LT1101AMJ8 |
Description | IC INST AMP 2 CIRCUIT 8CERDIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 8-CERDIP |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 92µA (x2 Channels) |
Series | Voltage - Supply Span (Min) 2.2 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 2 | Package / Case 8-CDIP (0.300", 7.62mm) |
Slew Rate 0.1V/µs | Supplier Device Package 8-CERDIP |
Gain Bandwidth Product 37 kHz | Base Product Number |
Current - Input Bias 6 nA |

