Direct



LT1101AIN8 | |
|---|---|
DigiKey Part Number | LT1101AIN8-ND |
Manufacturer | |
Manufacturer Product Number | LT1101AIN8 |
Description | IC OPAMP INSTR 37KHZ 8DIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1101AIN8 Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 92µA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.1V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 37 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 6 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1101AIN8#PBF | Analog Devices Inc. | 429 | LT1101AIN8#PBF-ND | 23,22000 € | Direct |


