Linear Voltage Regulator IC 1 Output 3A TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 3A TO-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1085CK

DigiKey Part Number
LT1085CK-ND
Manufacturer
Manufacturer Product Number
LT1085CK
Description
IC REG LINEAR 3A TO3
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 3A TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Regulators
1
Current - Output
Operating Temperature
0°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.